+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of resistor | wire-wound | |
Resistance | 22Ω | |
Kind of resistor | with heatsink | |
Power | 0.2kW | |
Tolerance | ±5% | |
Body dimensions | 165x60x30mm | |
Temperature coefficient | 200ppm/°C | |
Leads | cables | |
Lead length | 0.4m | |
Mounting holes pitch | 150mm | |
Number of mounting holes | 2 | |
Application | breaking resistor |