+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AL200W-470R

Resistor: wire-wound; 470Ω; with heatsink; 200W; ±5%; 165x60x30mm


Manufacturer: SR PASSIVES

Manufacturer part number:
AL200W-470R
TME Symbol:
AL200W-470R

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
470Ω
Kind of resistor
with heatsink
Power
0.2kW
Tolerance
±5%
Body dimensions
165x60x30mm
Temperature coefficient
200ppm/°C
Leads
cables
Lead length
0.4m
Mounting holes pitch
150mm
Number of mounting holes
2
Application
breaking resistor
Gross weight463.9 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
*
AL200W-470R
22 in TME stock
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 15.50 USD
Net price for quantities from 5 pcs - 12.89 USDGross price for quantities from 5 pcs - 12.89 USD
Net price for quantities from 20 pcs - 10.16 USDGross price for quantities from 20 pcs - 10.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.