+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | driver | |
Topology | boost | |
Kind of integrated circuit | LED driver | |
Case | SO16 | |
Number of channels | 4 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Operating voltage | 4.5...60V DC | |
Kind of package | reel, tape |