+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | driver | |
Kind of integrated circuit | current regulator, LED driver | |
Case | SOT353 | |
Output current | 0.3...15mA | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Application | automotive industry | |
Operating voltage | 0.2...18V DC | |
Kind of package | reel, tape |