+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AL8843SP-13

Driver; DC/DC converter,LED driver; 3A; SO8-EP; SMD; 1MHz; Ch: 1


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL8843SP-13
TME Symbol:
AL8843SP-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
3A
Case
SO8-EP
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...105°C
Kind of package
reel, tape
Operating voltage
4.5...40V DC
Efficiency
97%
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.129 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL8843SP-13
1512 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Packaging method by the manufacturer:Reel = 2 500 pcs