+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AL8861MP-13

IC: driver; buck; LED driver; MSOP8; 1.5A; Ch: 1; PWM,linear dimming


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL8861MP-13
TME Symbol:
AL8861MP-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
MSOP8
Output current
1.5A
Number of channels
1
Mounting
SMD
Operating voltage
4.5...40V DC
Kind of package
reel, tape
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.095 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL8861MP-13
1105 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 75 pcs - 0.33 USDGross price for quantities from 75 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs