+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | driver | |
Topology | buck | |
Kind of integrated circuit | LED driver | |
Case | TSOT25 | |
Output current | 1.5A | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating voltage | 4.5...40V DC | |
Kind of package | reel, tape | |
Efficiency | 95% |