+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | driver | |
Kind of integrated circuit | LED driver | |
Case | SO8-EP | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating voltage | 7.5V DC | |
Kind of package | reel, tape | |
Efficiency | 90% |