+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AL9910A-5SP-13

IC: driver; LED driver; SO8-EP; 10mA; Ch: 1; PWM,linear dimming


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL9910A-5SP-13
TME Symbol:
AL9910A-5SP-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8-EP
Output current
10mA
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
20...500V DC
Kind of package
reel, tape
Efficiency
90%
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL9910A-5SP-13
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.91 USDGross price for quantities from 2500 pcs - 0.91 USD