+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AL9910AS-13

IC: driver; LED driver; SO8; Ch: 1; PWM,linear dimming; 10VDC; 90%


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL9910AS-13
TME Symbol:
AL9910AS-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8
Number of channels
1
Mounting
SMD
Operating temperature
-40...105°C
Operating voltage
10V DC
Kind of package
reel, tape
Efficiency
90%
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.107 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL9910AS-13
1232 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 2500 pcs - 0.83 USDGross price for quantities from 2500 pcs - 0.83 USD
Packaging method by the manufacturer:Reel = 2 500 pcs