+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALC70A103DD063

Capacitor: electrolytic; SNAP-IN; 10mF; 63VDC; Ø35x40mm; ±20%; 44mΩ

Manufacturer: KEMET

Manufacturer part number:
ALC70A103DD063
TME Symbol:
ALC70A103DD063

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
63V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Service life
18000h
Operating temperature
-40...85°C
Number of terminals
2
Operating current
6.55A
ESR value
44mΩ
Height
40mm
Diameter
35mm
Gross weight65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC70A103DD063
0 in TME stock
Net price for quantities from 1000 pcs - 7.49 USDGross price for quantities from 1000 pcs - 7.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.