+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALC70A121BB450

Capacitor: electrolytic; SNAP-IN; 120uF; 450VDC; Ø25x30mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC70A121BB450
TME Symbol:
ALC70A121BB450

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
120µF
Operating voltage
450V DC
Body dimensions
Ø25x30mm
Tolerance
±20%
Service life
18000h
Operating temperature
-40...85°C
Number of terminals
2
Operating current
0.93A
ESR value
1165mΩ
Height
30mm
Diameter
25mm
Gross weight21.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC70A121BB450
0 in TME stock
Net price for quantities from 1080 pcs - 6.70 USDGross price for quantities from 1080 pcs - 6.70 USD
Net price for quantities from 2160 pcs - 6.50 USDGross price for quantities from 2160 pcs - 6.50 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 1 080.
Multiplicity: 180.