+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALC70A561BD200

Capacitor: electrolytic; SNAP-IN; 560uF; 200VDC; Ø25x40mm; ±20%


Manufacturer: KEMET

Manufacturer part number:
ALC70A561BD200
TME Symbol:
ALC70A561BD200

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
560µF
Operating voltage
200V DC
Body dimensions
Ø25x40mm
Tolerance
±20%
Service life
18000h
Operating temperature
-40...85°C
Number of terminals
2
Operating current
1.78A
ESR value
396mΩ
Height
40mm
Diameter
25mm
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC70A561BD200
0 in TME stock
Net price for quantities from 45 pcs - 6.64 USDGross price for quantities from 45 pcs - 6.64 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.