+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALC70A562BB040

Capacitor: electrolytic; SNAP-IN; 5.6mF; 40VDC; Ø25x30mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC70A562BB040
TME Symbol:
ALC70A562BB040

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
5.6mF
Operating voltage
40V DC
Body dimensions
Ø25x30mm
Tolerance
±20%
Service life
18000h
Operating temperature
-40...85°C
Number of terminals
2
Operating current
3.17A
ESR value
131mΩ
Height
30mm
Diameter
25mm
Gross weight28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC70A562BB040
0 in TME stock
Net price for quantities from 1080 pcs - 5.62 USDGross price for quantities from 1080 pcs - 5.62 USD
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.