+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 5.6mF | |
Operating voltage | 100V DC | |
Body dimensions | Ø35x50mm | |
Tolerance | ±20% | |
Service life | 18000h | |
Operating temperature | -40...85°C | |
Number of terminals | 2 | |
Operating current | 6.77A | |
ESR value | 51mΩ | |
Height | 50mm | |
Diameter | 35mm |