+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALC70A681CD250

Capacitor: electrolytic; SNAP-IN; 680uF; 250VDC; Ø30x40mm; ±20%


Manufacturer: KEMET

Manufacturer part number:
ALC70A681CD250
TME Symbol:
ALC70A681CD250

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
680µF
Operating voltage
250V DC
Body dimensions
Ø30x40mm
Tolerance
±20%
Service life
18000h
Operating temperature
-40...85°C
Number of terminals
2
Operating current
2.37A
ESR value
267mΩ
Height
40mm
Diameter
30mm
Gross weight39.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC70A681CD250
0 in TME stock
Net price for quantities from 1120 pcs - 6.00 USDGross price for quantities from 1120 pcs - 6.00 USD
No. of pieces (Multiplicity: 1 120)
Minimum order quantity: 1 120.
Multiplicity: 1 120.