+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALC80A471EF500

Capacitor: electrolytic; SNAP-IN; 470uF; 500VDC; Ø40x50mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC80A471EF500
TME Symbol:
ALC80A471EF500

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
500V DC
Body dimensions
Ø40x50mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Number of terminals
2
Operating current
3.04A
ESR value
372mΩ
Height
50mm
Diameter
40mm
Gross weight105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC80A471EF500
0 in TME stock
Net price for quantities from 1008 pcs - 9.34 USDGross price for quantities from 1008 pcs - 9.34 USD
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.