+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALC80A472DF100

Capacitor: electrolytic; SNAP-IN; 4.7mF; 100VDC; Ø35x50mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC80A472DF100
TME Symbol:
ALC80A472DF100

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
4.7mF
Operating voltage
100V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Number of terminals
2
Operating current
6.73A
ESR value
65mΩ
Height
50mm
Diameter
35mm
Gross weight67.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC80A472DF100
0 in TME stock
Net price for quantities from 1000 pcs - 7.46 USDGross price for quantities from 1000 pcs - 7.46 USD
Net price for quantities from 2000 pcs - 7.24 USDGross price for quantities from 2000 pcs - 7.24 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.