+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALC80A561CB200

Capacitor: electrolytic; SNAP-IN; 560uF; 200VDC; Ø30x30mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC80A561CB200
TME Symbol:
ALC80A561CB200

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
560µF
Operating voltage
200V DC
Body dimensions
Ø30x30mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Number of terminals
2
Operating current
1.94A
ESR value
376mΩ
Height
30mm
Diameter
30mm
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC80A561CB200
0 in TME stock
Net price for quantities from 1120 pcs - 6.59 USDGross price for quantities from 1120 pcs - 6.59 USD
No. of pieces (Multiplicity: 1 120)
Minimum order quantity: 1 120.
Multiplicity: 1 120.