+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 560µF | |
Operating voltage | 450V DC | |
Body dimensions | Ø40x50mm | |
Tolerance | ±20% | |
Service life | 9000h | |
Operating temperature | -40...105°C | |
Number of terminals | 2 | |
Operating current | 3.2A | |
ESR value | 0.24Ω | |
Height | 50mm | |
Diameter | 40mm |