+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALDP105

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; Icontacts max: 5A


Manufacturer: PANASONIC

Manufacturer part number:
ALDP105
TME Symbol:
ALDP105

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 277V AC
DC contacts rating @R
3A / 30V DC
Manufacturer series
LD-P
Switched voltage
max. 30V DC, max. 277V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
125Ω
Coil voltage min.
3.75V DC
Body dimensions
20.5x7.2x15.3mm
Coil power consumption
200mW
Mechanical durability
5000000 cycles
Contact material
AgNi
Coil current
40mA
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight3.545 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ALDP105
1956 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 2 pcs - 1.74 USDGross price for quantities from 2 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
Net price for quantities from 1500 pcs - 1.26 USDGross price for quantities from 1500 pcs - 1.26 USD
Net price for quantities from 5000 pcs - 1.20 USDGross price for quantities from 5000 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs