+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALDP105W

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; Icontacts max: 5A


Manufacturer: PANASONIC

Manufacturer part number:
ALDP105W
TME Symbol:
ALDP105W

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 277V AC
DC contacts rating @R
3A / 30V DC
Manufacturer series
LD-P
Relay variant
miniature, monostable, power
Mounting
PCB
Coil resistance
125Ω
Operate time
10ms
Body dimensions
20.2x6.9x14.9mm
Coil power consumption
200mW
Mechanical durability
5000000 cycles
Contact resistance
100Ω
Electrical life
200000 cycles
Contact material
AgNi
Terminal pitch
4.7mm
Coil current
40mA
Leads
for PCB
Operating temperature
-40...85°C
Gross weight4 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ALDP105W
0 in TME stock
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.