+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 277V AC | |
DC contacts rating @R | 3A / 30V DC | |
Manufacturer series | LD-P | |
Relay variant | miniature, monostable, power | |
Mounting | PCB | |
Coil resistance | 2.88kΩ | |
Operate time | 10ms | |
Body dimensions | 20.2x6.9x14.9mm | |
Coil power consumption | 200mW | |
Mechanical durability | 5000000 cycles | |
Contact resistance | 100Ω | |
Electrical life | 200000 cycles | |
Contact material | AgNi | |
Terminal pitch | 4.7mm | |
Coil current | 8.3mA | |
Leads | for PCB | |
Operating temperature | -40...85°C |