+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Topology | boost | |
Kind of integrated circuit | LED driver | |
Case | QFN24 | |
Output current | 85mA | |
Output voltage | 36V | |
Number of channels | 6 | |
Integrated circuit features | MOSFET | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Application | automotive industry | |
Input voltage | 4.5...36V | |
Maximum output current | 60mA | |
Frequency | 0.25...1MHz |