+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALED8102SXTTR

IC: driver; boost,buck; HTSSOP16; 100mA; 850mV÷19V; Ch: 8; PWM


Manufacturer: STMicroelectronics

Manufacturer part number:
ALED8102SXTTR
TME Symbol:
ALED8102SXTT-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
boost, buck
Case
HTSSOP16
Output current
0.1A
Output voltage
850mV...19V
Number of channels
8
Integrated circuit features
PWM
DC supply current
13.5mA
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Input voltage
3...5.5V
Supply voltage
  • 3...5.5V
Gross weight0.099 g
See other products in this category: LED drivers STMicroelectronics,
*
ALED8102SXTTR
2500 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 78.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 78 pcs - 1.07 USDGross price for quantities from 78 pcs - 1.07 USD
Net price for quantities from 390 pcs - 0.97 USDGross price for quantities from 390 pcs - 0.97 USD