+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALF1TF12

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 25A


Manufacturer: PANASONIC

Manufacturer part number:
ALF1TF12
TME Symbol:
ALF1TF12

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
25A
Coil current
75mA
Relay variant
monostable, power
Mounting
PCB
Body dimensions
30.1x15.7x23.3mm
AC contacts rating @R
20A / 250V AC
Coil resistance
360Ω
Contact material
AgSnO2
Leads
connectors
Leads dimensions
6.3x0.8mm
Coil power consumption
0.9W
Contact resistance
100Ω
Operate time
20ms
Mechanical durability
2000000 cycles
Electrical life
100000 cycles
Terminal pitch
12mm
Operating temperature
-40...60°C
Gross weight23 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
ALF1TF12
0 in TME stock
Net price for quantities from 200 pcs - 3.45 USDGross price for quantities from 200 pcs - 3.45 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.