+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALF70C133DF063

Capacitor: electrolytic; SNAP-IN; 13000uF; 63VDC; Ø35x50mm; ±20%


Manufacturer: KEMET

Manufacturer part number:
ALF70C133DF063
TME Symbol:
ALF70C133DF063

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
13mF
Operating voltage
63V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Service life
15000h
Operating temperature
-40...85°C
Number of terminals
4
Manufacturer series
ALF70
Operating current
7.82A
Leakage current
4914µA
Height
50mm
Diameter
35mm
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
See other products from this series.:
*
ALF70C133DF063
0 in TME stock
Net price for quantities from 100 pcs - 10.63 USDGross price for quantities from 100 pcs - 10.63 USD
Net price for quantities from 500 pcs - 10.00 USDGross price for quantities from 500 pcs - 10.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.