+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALF70C182DF200

Capacitor: electrolytic; SNAP-IN; 1800uF; 200VDC; Ø35x50mm; ±20%


Manufacturer: KEMET

Manufacturer part number:
ALF70C182DF200
TME Symbol:
ALF70C182DF200

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.8mF
Operating voltage
200V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Service life
15000h
Operating temperature
-40...85°C
Number of terminals
4
Manufacturer series
ALF70
Operating current
4.11A
Leakage current
2160µA
Height
50mm
Diameter
35mm
Gross weight69.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
See other products from this series.:
*
ALF70C182DF200
0 in TME stock
Net price for quantities from 1 pcs - 16.19 USDGross price for quantities from 1 pcs - 16.19 USD
Net price for quantities from 25 pcs - 12.93 USDGross price for quantities from 25 pcs - 12.93 USD
Net price for quantities from 50 pcs - 12.32 USDGross price for quantities from 50 pcs - 12.32 USD
Net price for quantities from 100 pcs - 11.70 USDGross price for quantities from 100 pcs - 11.70 USD
Net price for quantities from 125 pcs - 11.48 USDGross price for quantities from 125 pcs - 11.48 USD
Net price for quantities from 250 pcs - 10.87 USDGross price for quantities from 250 pcs - 10.87 USD
Net price for quantities from 500 pcs - 10.34 USDGross price for quantities from 500 pcs - 10.34 USD
Net price for quantities from 625 pcs - 10.18 USDGross price for quantities from 625 pcs - 10.18 USD
Net price for quantities from 750 pcs - 10.11 USDGross price for quantities from 750 pcs - 10.11 USD
Net price for quantities from 1000 pcs - 9.88 USDGross price for quantities from 1000 pcs - 9.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs