+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALF80C122DD200

Capacitor: electrolytic; SNAP-IN; 1200uF; 200VDC; Ø35x40mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALF80C122DD200
TME Symbol:
ALF80C122DD200

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.2mF
Operating voltage
200V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Number of terminals
4
Manufacturer series
ALF80
Operating current
3.27A
Leakage current
720µA
Height
40mm
Diameter
35mm
Gross weight53.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
See other products from this series.:
*
ALF80C122DD200
19 in TME stock
Net price for quantities from 1 pcs - 18.60 USDGross price for quantities from 1 pcs - 18.60 USD
Net price for quantities from 5 pcs - 13.72 USDGross price for quantities from 5 pcs - 13.72 USD
Net price for quantities from 10 pcs - 11.00 USDGross price for quantities from 10 pcs - 11.00 USD
Net price for quantities from 50 pcs - 8.98 USDGross price for quantities from 50 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change