+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALF80C162DF200

Capacitor: electrolytic; SNAP-IN; 1600uF; 200VDC; Ø35x50mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALF80C162DF200
TME Symbol:
ALF80C162DF200

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.6mF
Operating voltage
200V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Number of terminals
4
Manufacturer series
ALF80
Operating current
3.97A
Leakage current
960µA
Height
50mm
Diameter
35mm
Gross weight70.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET
*
ALF80C162DF200
Product withdrawn from the offer
Use the specification table below to search for similar products