+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALF80C823EH025

Capacitor: electrolytic; SNAP-IN; 82000uF; 25VDC; Ø40x60mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALF80C823EH025
TME Symbol:
ALF80C823EH025

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
82mF
Operating voltage
25V DC
Body dimensions
Ø40x60mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Number of terminals
4
Manufacturer series
ALF80
Operating current
11.85A
Leakage current
6mA
Height
60mm
Diameter
40mm
Gross weight125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
See other products from this series.:
*
ALF80C823EH025
0 in TME stock
Net price for quantities from 36 pcs - 18.80 USDGross price for quantities from 36 pcs - 18.80 USD
Net price for quantities from 72 pcs - 17.71 USDGross price for quantities from 72 pcs - 17.71 USD
Net price for quantities from 108 pcs - 16.97 USDGross price for quantities from 108 pcs - 16.97 USD
Net price for quantities from 252 pcs - 15.41 USDGross price for quantities from 252 pcs - 15.41 USD
Net price for quantities from 504 pcs - 14.14 USDGross price for quantities from 504 pcs - 14.14 USD
Net price for quantities from 1008 pcs - 13.03 USDGross price for quantities from 1008 pcs - 13.03 USD
Net price for quantities from 1800 pcs - 12.57 USDGross price for quantities from 1800 pcs - 12.57 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.