+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALFA1000BPB

Guard; Cutout: 125x125mm; D: 22mm; IP54; Mounting: snap fastener


Manufacturer: Alfa Electric

Manufacturer part number:
ALFA1000BPB
TME Symbol:
ALFA1000BPB

Specification

Manufacturer
Alfa Electric
Type of fan accessory
guard
Mounting hole dimensions
125x125mm
Depth
22mm
IP rating
IP54
Mounting
snap fastener
Body dimensions
150x28x150mm
Colour
RAL 7035
Flammability rating
UL94V-0
Related items
ALFA1524BPTB, ALFA1548BPTB, ALFA1600BPB
Gross weight192.73 g
Certificates
See other products in this category: Guards Alfa Electric,
*
ALFA1000BPB
340 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 3 pcs - 10.87 USDGross price for quantities from 3 pcs - 10.87 USD
Net price for quantities from 10 pcs - 9.60 USDGross price for quantities from 10 pcs - 9.60 USD
Net price for quantities from 20 pcs - 8.96 USDGross price for quantities from 20 pcs - 8.96 USD