+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALFAA512BPB

Fan: DC; axial; 12VDC; 92x92x38mm; 24m3/h; 35dBA; ball; IP54

Manufacturer: Alfa Electric

Manufacturer part number:
ALFAA512BPB
TME Symbol:
ALFAA512BPB

Specification

Manufacturer
Alfa Electric
Type of fan
DC
Kind of fan
axial
Fan dimensions
92x92x38mm
Power consumption
3W
Current rating
0.25A
Fan efficiency
24m3/h
Noise level
35dBA
Kind of Bearing
ball
IP rating
IP54
Leads
clamps 1.5mm2
Operating temperature
-10...70°C
Body dimensions
114x45x114mm
Flammability rating
UL94V-0
Colour
RAL 7035
Protection class
I
Mounting hole dimensions
92x92mm
Related items
ALFAA000BPB, ALFAFBPA0
Supply voltage
  • 12V DC
Gross weight180 g
Certificates
See other products in this category: DC Fans Alfa Electric
*
ALFAA512BPB
Product withdrawn from the offer
Use the specification table below to search for similar products