+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I-ALFAATV1124-000

Fan: DC; 114x114x60mm; axial; 24VDC; 26m3/h; 35dBA; ball; IP54


Manufacturer: -

Manufacturer part number:
I-ALFAATV1124-000
TME Symbol:
ALFAATV1124

Specification

Type of fan
DC
Body dimensions of the fan
114x114x60mm
Kind of fan
axial
Power consumption
4W
Current rating
0.16A
Fan efficiency
26m3/h
Noise level
35dBA
Kind of Bearing
ball
IP rating
IP54
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Colour
RAL 7035
Protection class
I
Supply voltage
  • 24V DC
Gross weight238.76 g
Certificates
*
I-ALFAATV1124-000
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.56 USDGross price for quantities from 1 pcs - 53.56 USD