+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALFAB000BPB

Guard; Cutout: 185x177mm; D: 23mm; IP54; Mounting: snap fastener


Manufacturer: Alfa Electric

Manufacturer part number:
ALFAB000BPB
TME Symbol:
ALFAB000BPB

Specification

Manufacturer
Alfa Electric
Type of fan accessory
guard
Mounting hole dimensions
185x177mm
Depth
23mm
IP rating
IP54
Mounting
snap fastener
Body dimensions
204x28.5x204mm
Colour
RAL 7035
Flammability rating
UL94V-0
Related items
ALFAB500BPB, ALFAB524BPTB, ALFAB548BPTB
Gross weight312.15 g
Certificates
See other products in this category: Guards Alfa Electric,
*
ALFAB000BPB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order