+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Alfa Electric
Manufacturer | Alfa Electric | |
Type of fan | DC | |
Kind of fan | axial | |
Fan dimensions | 120x120x38mm | |
Power consumption | 13W | |
Current rating | 0.27A | |
Fan efficiency | 110m3/h | |
Noise level | 45dBA | |
Kind of Bearing | ball | |
IP rating | IP54 | |
Leads | clamps 1.5mm2 | |
Operating temperature | -10...70°C | |
Body dimensions | 204x98x204mm | |
Flammability rating | UL94V-0 | |
Colour | RAL 7035 | |
Protection class | I | |
Mounting hole dimensions | 185x177mm | |
Related items | ALFAB000BPB, ALFAFBPB0 |