+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Alfa Electric
Manufacturer | Alfa Electric | |
Type of heating element | heater | |
Version | semiconductor | |
Manufacturer series | SHT | |
Heating capacity | 100W | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Protection class | II | |
Inrush current max | 4A | |
Leads | screw terminals | |
Storage temperature | -45...70°C | |
Body dimensions | 90x80x110mm | |
Mounting rail size | TS35 | |
Operating temperature | -45...70°C |