+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I-ALFASTHT5000000

Heating element: heater; semiconductor; 50W; 120÷240VAC; IP20


Manufacturer: Alfa Electric

Manufacturer part number:
I-ALFASTHT5000000
TME Symbol:
ALFASTHT500

Specification

Manufacturer
Alfa Electric
Type of heating element
heater
Version
semiconductor
Heating capacity
50W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
3.5A
Leads
screw terminals
Storage temperature
-45...80°C
Body dimensions
125x41x41mm
Mounting rail size
TS35
Operating temperature
-45...70°C
Supply voltage
  • 120...240V AC
  • 120...240V DC
Gross weight186.4 g
Certificates
See other products in this category: Heating Elements Alfa Electric,
*
I-ALFASTHT5000000
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.23 USDGross price for quantities from 1 pcs - 57.23 USD