+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 31A | |
Coil current | 117mA | |
Relay variant | miniature, monostable, power | |
Mounting | PCB | |
Body dimensions | 30.1x15.7x23.3mm | |
AC contacts rating @R | 31A / 250V AC | |
Coil resistance | 103Ω | |
Contact material | AgSnO2 | |
Leads | for PCB | |
Coil power consumption | 1.4W | |
Contact resistance | 100Ω | |
Operate time | 20ms | |
Mechanical durability | 1000000 cycles | |
Electrical life | 30000 cycles | |
Terminal pitch | 12mm | |
Operating temperature | -40...60°C |