+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Output voltage | 12V DC | |
Maximum output current | 10A | |
Kind of output connector | KYCON KPPX-4P | |
Power | 0.12kW | |
Kind of power supply | desktop, mains | |
Kit contents | without power cable | |
Length of output cable | 0.9m | |
Body dimensions | 171x68x38mm | |
Operating temperature | 0...60°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP | |
Conform to the norm | Energy efficiency Level VI | |
Connector variant | straight | |
Kind of input connector | IEC C14 | |
Efficiency | 93% | |
Operating modes | constant voltage |