+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALM120PS19

Power supply: switching; 19VDC; 6.32A; Out: KYCON KPPX-4P; 120W


Manufacturer: XP POWER

Manufacturer part number:
ALM120PS19
TME Symbol:
ALM120PS19

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
19V DC
Maximum output current
6.32A
Kind of output connector
KYCON KPPX-4P
Power
0.12kW
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
0.9m
Body dimensions
171x68x38mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
93%
Operating modes
constant voltage
Supply voltage
  • 80...264V AC
Gross weight519 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
ALM120PS19
0 in TME stock
Net price for quantities from 1 pcs - 83.87 USDGross price for quantities from 1 pcs - 83.87 USD
Net price for quantities from 50 pcs - 73.81 USDGross price for quantities from 50 pcs - 73.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.