+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALM200PS12

Power supply: switching; 12VDC; 16.7A; 200W; 80÷264VAC; 0÷60°C


Manufacturer: XP POWER

Manufacturer part number:
ALM200PS12
TME Symbol:
ALM200PS12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
12V DC
Maximum output current
16.7A
Kind of output connector
MOLEX 39-03-9042 4pin 4,2 pitch
Power
0.2kW
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
0.9m
Body dimensions
209x82x43mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
91.7%
Operating modes
constant voltage
Supply voltage
  • 80...264V AC
Gross weight915.8 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
ALM200PS12
5 in TME stock
Net price for quantities from 1 pcs - 112.96 USDGross price for quantities from 1 pcs - 112.96 USD
Net price for quantities from 100 pcs - 101.79 USDGross price for quantities from 100 pcs - 101.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.