+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALM200PS19

Power supply: switching; 19VDC; 10.6A; 200W; 80÷264VAC; 0÷60°C

Manufacturer: XP POWER

Manufacturer part number:
ALM200PS19
TME Symbol:
ALM200PS19

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
19V DC
Maximum output current
10.6A
Kind of output connector
MOLEX 39-03-9042 4pin 4,2 pitch
Power
0.2kW
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
0.9m
Body dimensions
209x82x43mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
92.8%
Operating modes
constant voltage
Supply voltage
  • 80...264V AC
Gross weight908.3 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER
*
ALM200PS19
Product withdrawn from the offer
Use the specification table below to search for similar products