+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | amplifier | |
Bandwidth | 2.1MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | 4.5...16V DC | |
Case | HTSSOP14 | |
Operating temperature | -40...125°C | |
Slew rate | 3.4V/μs | |
Integrated circuit features | rail-to-rail output | |
Input offset voltage | 7mV | |
Kind of package | reel, tape | |
Input bias current | 140nA | |
Input offset current | 35nA | |
Manufacturer standard package | 2500pcs. |