+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALM85US12C2-8

Power supply: switching; 12VDC; 6.67A; Out: KYCON KPPX-4P; 80W


Manufacturer: XP POWER

Manufacturer part number:
ALM85US12C2-8
TME Symbol:
ALM85US12C2-8

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
12V DC
Maximum output current
6.67A
Kind of output connector
KYCON KPPX-4P
Power
80W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
0.9m
Body dimensions
135x62x37mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C8
Efficiency
88%
Operating modes
constant voltage
Supply voltage
  • 80...264V AC
Gross weight461.2 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
ALM85US12C2-8
2 in TME stock
Net price for quantities from 1 pcs - 68.74 USDGross price for quantities from 1 pcs - 68.74 USD
Net price for quantities from 25 pcs - 63.58 USDGross price for quantities from 25 pcs - 63.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.