+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALMD-CM3D-XZ002

LED; green; SMD; 7200÷16000mcd; 2.8÷3.8VDC; 4.2x4.2x6.5mm; 30°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ALMD-CM3D-XZ002
TME Symbol:
ALMD-CM3D-XZ002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Luminosity
7200...16000mcd
Operating voltage
2.8...3.8V DC
Dimensions
4.2x4.2x6.5mm
Viewing angle
30°
LED current
20mA
Wavelength
525nm
LED lens
green, transparent
Power
114mW
Front
convex
Gross weight0.173 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ALMD-CM3D-XZ002
178 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs