+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALMD-CM3F-Y1002

LED; green; SMD; 9300÷21000mcd; 2.5÷3.8VDC; 4.2x4.2x6.5mm; 30°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ALMD-CM3F-Y1002
TME Symbol:
ALMD-CM3F-Y1002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Luminosity
9300...21000mcd
Operating voltage
2.5...3.8V DC
Dimensions
4.2x4.2x6.5mm
Viewing angle
30°
LED current
20mA
Wavelength
519...539nm
LED lens
green, transparent
Power
114mW
Front
convex
Gross weight0.185 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ALMD-CM3F-Y1002
3117 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs