+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALMD-EG2E-XZ002

LED; red; SMD; 7200÷16000mcd; 1.8÷2.5VDC; 4.2x4.2x6.5mm; 23°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ALMD-EG2E-XZ002
TME Symbol:
ALMD-EG2E-XZ002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
7200...16000mcd
Operating voltage
1.8...2.5V DC
Dimensions
4.2x4.2x6.5mm
Viewing angle
23°
LED current
20mA
Wavelength
618...630nm
LED lens
red, transparent
Power
0.125W
Front
convex
Gross weight0.171 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ALMD-EG2E-XZ002
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
Net price for quantities from 3000 pcs - 0.40 USDGross price for quantities from 3000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs