+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | amber | |
Mounting | SMD | |
Luminosity | 12000...27000mcd | |
Operating voltage | 1.8...2.5V DC | |
Dimensions | 4.2x4.2x6.8mm | |
Viewing angle | 15° | |
LED current | 20mA | |
Wavelength | 584.5...594.5nm | |
LED lens | amber, transparent | |
Power | 0.125W | |
Front | convex |