+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALMD-EL2E-XZ002

LED; amber; SMD; 7200÷16000mcd; 1.8÷2.5VDC; 4.2x4.2x6.5mm; 23°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ALMD-EL2E-XZ002
TME Symbol:
ALMD-EL2E-XZ002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
amber
Mounting
SMD
Luminosity
7200...16000mcd
Operating voltage
1.8...2.5V DC
Dimensions
4.2x4.2x6.5mm
Viewing angle
23°
LED current
20mA
Wavelength
584.5...594.5nm
LED lens
amber, transparent
Power
0.125W
Front
convex
Gross weight0.155 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ALMD-EL2E-XZ002
1 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs